031-2
Amphenol RFRF Connector UG-88/U BNC Straight Clamp Plug for RG-58 RG-141 RG-142 RG-400 50 Ohm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
031-2
Alias/AKA:
UG-88/U
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
BNC
Impedance:
50 Ohm
Operating Frequency:
N/A
Gender:
Plug
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
N/A
Operating Temperature:
N/A
Dimension:
N/A
The Amphenol RF 031-2 is a high-quality RF connector designed for use with various coaxial cable types, including RG-58, RG-141, RG-142, and RG-400. This UG-88/U BNC straight clamp plug offers reliable performance with a 50 Ohm impedance, making it ideal for a wide range of RF applications. Its durable construction ensures a secure connection, while the straight design makes it easy to install in tight spaces. Trust Amphenol RF for all your RF connector needs.
Search Keywords:
0312
IN STOCK:
1,004
Can Ship immediately
Manufacturer Stock:
405
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
11 Weeks
can ship
2/7/25
Quantity
Unit Price
Ext. Price
5
$8.691
$43.455
25
$5.689
$142.225
50
$5.275
$263.750
100
$4.946
$494.600
300
$4.878
$1,463.400
500
$4.829
$2,414.500
1,000
$4.781
$4,781.000
2,500
+
$4.733
$11,832.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
PV14-P47-C
Pin Terminal, 16 – 14 AWG, vinyl insulated, .49 pin length, standard package.
031-5
RF Connector UG-89/U BNC Straight Clamp Jack for RG-188 50 Ohm
083-822
RF Connector PL-259 UHF Straight Solder Plug for RG-8 ARMY PL-259 NAVY 49190
082-312
RF Connector UG-1185/U N-Type Straight Clamp Plug for RG-8 RG-9 RG-144 RG-165 RG-213...
082-61
RF Connector UG-21B/U N-Type Straight Clamp Plug for RG-8 RG-9 RG-144 RG-165 RG-213 ...