031-202
Amphenol RFRF Connector UG-88C/U BNC Straight Clamp Plug for RG-58/U RG-141/U RG-142/U RG-223/U 50 Ohm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
031-202
Alias/AKA:
UG-88C/U
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
BNC
Impedance:
50 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
Plug
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Solder
Operating Temperature:
-65 to 165 °C
Dimension:
27 x 14.3 mm
The AMPHENOL RF part 031-202 is an RF Connector designed to provide a reliable and efficient connection for various applications. It is a UG-88C/U BNC straight clamp plug specifically designed for cables such as RG-58/U, RG-141/U, RG-142/U, and RG-223/U. With a 50 Ohm impedance, this connector ensures optimal signal transmission and minimizes signal loss. Its straight design allows for space-saving and flexible installation. The clamp mechanism ensures a secure and sturdy connection, minimizing the risk of signal interruption. Trust the AMPHENOL RF part 031-202 for high-quality and long-lasting performance in your RF connections.
Search Keywords:
031202
IN STOCK:
3,513
Can Ship immediately
Manufacturer Stock:
1
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
11 Weeks
can ship
2/7/25
Quantity
Unit Price
Ext. Price
5
$8.07
$40.350
25
$4.19
$104.750
100
$3.84
$384.000
300
$3.79
$1,137.000
500
$3.72
$1,860.000
1,000
$3.64
$3,640.000
2,500
$3.57
$8,925.000
5,000
+
$3.52
$17,600.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
F2211/4-CL005
FIT-221 1/4" - Clear - 30.48m (100ft)/Pkg
3646NF
Switch Toggle ON ON DPDT Round Lever Screw 12A 250VAC 28VDC Panel Mount with Threads
3137794006
Heat Shrink Tubing - Flame Resistant - 2:1 - 25.4 mm - Clear - 76.2m.
3FS-212
Transformer - PC Mount - 1.1VA - PRI: 115/230VAC - 50/60Hz - SEC: 6.3-CT-6.3 @ .09A.
031-5
RF Connector UG-89/U BNC Straight Clamp Jack for RG-188 50 Ohm