Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
031-209
Alias/AKA:
UG-306A/U
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Type:
BNC Adapter
Impedance:
50 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
M/F
Mounting:
N/A
Body Orientation:
Right Angle
Terminate To:
N/A
Termination Method:
N/A
Operating Temperature:
-65 to 165 °C
Dimension:
27.3 x 22 mm
The AMPHENOL RF 031-209 is a high-quality BNC Adapter that allows for seamless connectivity in various electronic applications. With its male-to-female connection and 50 Ohm impedance, this adapter ensures reliable signal transmission from 0Hz to 4GHz. Its right-angle design enables easy installation in tight spaces while maintaining optimal performance. Crafted with silver-plated materials, this BNC adapter guarantees excellent signal integrity and reduced signal losses. Trust the AMPHENOL RF 031-209 for your connectivity needs in your electronic projects.
Search Keywords:
031209
IN STOCK:
1,316
Ships today, if you order in
Manufacturer Stock:
677
can ship
11/29/24
Factory Lead-Time
11 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
1
$12.72
$12.720
10
$10.80
$108.000
25
$10.64
$266.000
50
$10.48
$524.000
100
$10.32
$1,032.000
250
$10.17
$2,542.500
500
+
$10.02
$5,010.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
1057377-1
Adapter Coaxial Connector N Plug, Male Pin To SMA Jack, Female Socket
222K174-25/225-CS-1858-0
222K174-25/225-CS-1858-0
S10YAR-P10XCD0-0000
Circular Connector - Plug - Male Pins - 10 Position - Push-Pull - 5A - Shielded - Backshel...
EN3C2F16X
Circular Connector - EN3 Series - Cable Mount Receptacle - 2 Contacts - Solder Socket - Ba...
EN3C6FX
Circular Connector - EN3 Series - Cable Mount Receptacle - 6 Contacts - Solder Socket - Ba...