Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
031-216-RFX
Alias/AKA:
31-216-RFX
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Type:
BNC-Type N Adapter
Impedance:
50 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
F/PL
Mounting:
N/A
Body Orientation:
Straight
Terminate To:
N/A
Termination Method:
N/A
Operating Temperature:
-65 to 165 °C
Dimension:
33.17 x 21 mm
Conn BNC-Type N Adapter 0Hz to 4GHz 50Ohm ST F/PL Silver
Search Keywords:
031216RFX
IN STOCK:
7
Ships today, if you order in
Manufacturer Stock:
1
can ship
12/2/24
Factory Lead-Time
11 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
1
$26.01
$26.010
10
$23.38
$233.800
25
$22.73
$568.250
50
$21.44
$1,072.000
100
$16.11
$1,611.000
250
$15.72
$3,930.000
500
+
$15.48
$7,740.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models