Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
031-219
Alias/AKA:
UG-914/U
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Type:
BNC Adapter
Impedance:
50 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
RCP/RCP
Mounting:
N/A
Body Orientation:
Straight
Terminate To:
N/A
Termination Method:
N/A
Operating Temperature:
-65 to 165 °C
Dimension:
32.5 mm
Conn BNC Adapter 0Hz to 4GHz 50Ohm Clamp ST RCP/RCP Silver
Search Keywords:
031219
IN STOCK:
129
Can Ship immediately
Manufacturer Stock:
1,293
can ship
12/2/24
Minimum Order:
25
Multiple:
25
Factory Lead-Time
11 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
25
$7.31
$182.750
50
$7.13
$356.500
100
$6.79
$679.000
250
$6.43
$1,607.500
500
$5.45
$2,725.000
1,000
$5.34
$5,340.000
2,500
$5.26
$13,150.000
5,000
+
$5.18
$25,900.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
189727-1
Extraction Tool for Mini-Universal MATE-N-LOK
600RJS-08
Conn Jumper 8 POS 9.5mm ST
031-4803
Conn BNC Adapter 0Hz to 4GHz 50Ohm ST Panel Mount RCP/RCP Silver
031-4326
RF Connector M39012/16-0014 BNC Straight Crimp Plug for RG-55 RG-142A/U RG-223 50 Ohm
BU-27X
General Purpose Stainless Steel Clip - 20 Amp