help desk software
DATA SHEET

031-2208

Amphenol RF

Conn BNC Adapter RCP/PL/RCP 50Ohm T Style

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
031-2208
Alias/AKA:
UG-274B/U
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Bag
Type:
BNC Adapter
Impedance:
50 Ohm
Operating Frequency:
N/A
Gender:
RCP/PL/RCP
Mounting:
N/A
Body Orientation:
Tee Style
Terminate To:
N/A
Termination Method:
N/A
Operating Temperature:
N/A
Dimension:
N/A
Conn BNC Adapter RCP/PL/RCP 50Ohm T Style
Search Keywords:
0312208
IN STOCK: 21
Can Ship immediately
Manufacturer Stock:
350   can ship 12/2/24
Factory Lead-Time
11 Weeks can ship 1/31/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$37.36
$37.360
5
$33.82
$169.100
25
$29.77
$744.250
50
$28.67
$1,433.500
100
$27.71
$2,771.000
250
$26.18
$6,545.000
500 +
$25.79
$12,895.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models