031-221
Amphenol RFRF Connector - BNC Straight Jack - UG-1094/U - Solder Cup - 50 Ohm - Bulkhead - Maximum Frequency 4 GHz - Brass. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
031-221
Alias/AKA:
UG-1094/U
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
BNC
Impedance:
50 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
Jack
Mounting:
Panel Mount
Body Orientation:
Straight
Terminate To:
Wire
Termination Method:
Solder Cup
Operating Temperature:
-65 to 165 °C
Dimension:
27 x 12.7 mm
The 031-221 is a Bulkhead BNC Jack, made of nickel-plated brass body and PTFE insulator. This bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. With a classic, dependable design, BNCs are suited to accommodate a large variety of RG and industry standard cables, in a variety of termination styles.
Search Keywords:
031221
IN STOCK:
2,413
Ships today, if you order in
Manufacturer Stock:
1
can ship
12/2/24
On Order:
2,500
can ship 1/6/25
Minimum Order:
10
Factory Lead-Time
11 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
10
$3.02
$30.200
50
$2.22
$111.000
300
$2.00
$600.000
500
$1.97
$985.000
1,000
$1.94
$1,940.000
2,500
$1.91
$4,775.000
5,000
$1.88
$9,400.000
7,500
+
$1.85
$13,875.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
1-480319-0
This free hanging pin housing from TE’s Commercial MATE-N-LOK connectors series is intende...
60617-1
This loose piece socket from TE comes from their Commercial MATE-N-LOK Connectors series a...
1-87309-3
Socket Contact - AMPMODU Mod V Series - 20 to 24 AWG - 50.0µin (1.27µm) Tin Contact Finish...
3006P-1-103LF
Trimmer Potentiometer - 10K Ohm - 0.75W(3/4W) - 15(Elec)Turn - 20.57 X 4.83 X 6.35mm - Pin...
7101K2ZQE
Miniature Toggle Switch - SP (On-None-On) - 5A@120VAC/2A@250VAC - .704" Locking Lever - S...