031-224
Amphenol RFRF Connector BNC Straight Twinax Clamp Plug for RG-108A 50 Ohm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
031-224
Alias/AKA:
31-224
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
Twin-BNC
Impedance:
50 Ohm
Operating Frequency:
0 to 100 Hz to MHz
Gender:
Plug
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
RG108A/U Cable
Termination Method:
Clamp
Operating Temperature:
N/A
Dimension:
29.4 x 14.3 mm
The AMPHENOL RF part 031-224 is a BNC Straight Twinax Clamp Plug designed specifically for use with RG-108A coaxial cables. This connector ensures a secure and reliable connection for high-frequency signals, with a low impedance of 50 Ohms. Featuring a rugged design, it is built to withstand demanding environments while providing excellent electrical performance. The twinax clamp plug configuration offers quick and easy installation, making it an ideal choice for professionals in the RF field seeking a reliable and efficient connector solution.
Search Keywords:
031224
IN STOCK:
335
Ships today, if you order in
Manufacturer Stock:
1
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
11 Weeks
can ship
2/7/25
Quantity
Unit Price
Ext. Price
5
$13.66
$68.300
25
$13.46
$336.500
50
$12.76
$638.000
100
$10.71
$1,071.000
300
$10.55
$3,165.000
500
$9.85
$4,925.000
1,000
+
$8.21
$8,210.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models