Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
031-238
Alias/AKA:
UG-912/U
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
BNC
Impedance:
50 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
Jack
Mounting:
Panel Mount
Body Orientation:
Right Angle
Terminate To:
Wire
Termination Method:
Solder Cup
Operating Temperature:
-65 to 165 °C
Dimension:
15.1 x 30.6 x 15.1 mm
RF Connector UG-912/U BNC Straight Jack Pressurized Flat Tab 50 Ohm Bulkhead
Search Keywords:
031238
IN STOCK:
1
Ships today, if you order in
Manufacturer Stock:
318
can ship
12/2/24
MOQ for out of Stock Qty:
25
Factory Lead-Time
11 Weeks
can ship
2/6/25
Quantity
Unit Price
Ext. Price
1
$42.20
$42.200
5
$37.51
$187.550
10
$31.35
$313.500
25
$30.88
$772.000
50
$30.42
$1,521.000
75
$29.96
$2,247.000
100
+
$29.51
$2,951.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models