031-317
Amphenol RFRF Connector BNC Straight Crimp Jack for RG-174 RG-188 50 Ohm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
031-317
Alias/AKA:
31-317
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Bag
Type:
BNC
Impedance:
50 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
Jack
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
-65 to 165 °C
Dimension:
35.3 x 14.3 mm
The Amphenol RF Part 031-317 is a BNC Straight Crimp Jack RF connector designed to provide reliable connectivity for RG-174 and RG-188 cables. With a 50 Ohm impedance, this connector ensures efficient signal transmission for a wide range of applications. The crimp jack design offers easy installation and secure connections, making it ideal for use in various industries including telecommunications, automotive, and aerospace. Trust Amphenol RF for high-quality, dependable RF connectors for your next project.
Search Keywords:
031317
IN STOCK:
386
Can Ship immediately
Manufacturer Stock:
3,193
can ship
10/28/24
Minimum Order:
5
Factory Lead-Time
11 Weeks
can ship
12/30/24
Quantity
Unit Price
Ext. Price
5
$16.46
$82.300
25
$15.98
$399.500
50
$14.49
$724.500
100
$13.36
$1,336.000
300
$12.50
$3,750.000
500
$11.90
$5,950.000
1,000
+
$11.72
$11,720.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
XW1E-BV502M-R
Switch Emergency Stop N.C. DPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
IG415
RCPT, 4PLEX, IG, 15A 125V, 5-15R, OR
61-605
Conn Circular F 5 POS ST Cable Mount 5 Terminal 1 Port
61-625B
Conn Circular M 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port Bulk
333E01
Contact Blocks N.C. SPST Screw