Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
031-317-RFX
Alias/AKA:
31-317-RFX
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
BNC
Impedance:
50 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
Jack
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
-65 to 165 °C
Dimension:
27.3 x 11.5 mm
RF Connector BNC Straight Crimp Jack for RG-174 RG-188 50 Ohm
Search Keywords:
031317RFX
Possible Replacement options available. See Alternatives
IN STOCK:
376
Can Ship immediately
Manufacturer Stock:
1
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
11 Weeks
can ship
2/7/25
Quantity
Unit Price
Ext. Price
5
$4.641
$23.205
50
$3.419
$170.950
100
$3.255
$325.500
300
$3.171
$951.300
500
$3.112
$1,556.000
1,000
$2.712
$2,712.000
2,500
$2.546
$6,365.000
5,000
+
$2.521
$12,605.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models