031-320
Amphenol RFRF Connector BNC Straight Crimp Plug for RG-58/U RG-141/U 50 Ohm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
031-320
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
BNC
Impedance:
50 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
Plug
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
-65 to 165 °C
Dimension:
28.2 x 14.3 mm
The AMPHENOL RF part 031-320 is a BNC Straight Crimp Plug designed for use with RG-58/U and RG-141/U cables. This RF connector provides a reliable and secure interface for easy installation and maintenance. With a 50 Ohm impedance, it ensures efficient signal transmission and low signal loss. The crimp design allows for a secure connection, eliminating the need for soldering. This BNC connector is ideal for a wide range of applications, including telecommunications, broadcasting, and test and measurement equipment.
Search Keywords:
031320
Possible Replacement options available. See Alternatives
IN STOCK:
901
Can Ship immediately
Manufacturer Stock:
1
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
11 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
5
$6.52
$32.600
25
$4.35
$108.750
50
$4.29
$214.500
100
$4.22
$422.000
300
$4.16
$1,248.000
500
$4.08
$2,040.000
1,000
$4.02
$4,020.000
2,500
+
$3.91
$9,775.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
1-321898-0
Ring Tongue Terminal - M5 - #10 - 16 AWG - 1.42 mm² - DIAMOND GRIP - STRATO-THERM Series.
1445534-1
PLUG,8-3,SMALL INS,STD KEY
1445535-1
PLUG,8-2,LG INS,STD KEY
1445730-1
Circular Connector Clamp - Straight - 8 - 4.4 mm - Thermoplastic - Miniature CPC Series.
1445771-1
STR REL ASY,RIGHT ANGLE SIZE 8