Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
031-321-10RFX
Alias/AKA:
31-321-10RFX
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
BNC
Impedance:
50 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
Plug
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
-65 to 165 °C
Dimension:
25 x 14.5 mm
RF Connector BNC Straight Crimp Plug for RG-59 RG-62 50 Ohm
Search Keywords:
03132110RFX
Possible Replacement options available. See Alternatives
IN STOCK:
82
Can Ship immediately
Manufacturer Stock:
399
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
11 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
5
$3.75
$18.750
50
$3.09
$154.500
100
$3.04
$304.000
300
$2.88
$864.000
500
$2.31
$1,155.000
1,000
$2.21
$2,210.000
2,500
$2.16
$5,400.000
5,000
+
$2.11
$10,550.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models