Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
031-3220
Alias/AKA:
UG-492D/U
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Type:
BNC Adapter
Impedance:
50 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
RCP/RCP
Mounting:
N/A
Body Orientation:
Straight
Terminate To:
N/A
Termination Method:
N/A
Operating Temperature:
-65 to 165 °C
Dimension:
38.9 x 17.5 mm
Conn BNC Adapter 0Hz to 4GHz 50Ohm ST RCP/RCP Silver
Search Keywords:
0313220
IN STOCK:
224
Ships today, if you order in
Manufacturer Stock:
1
can ship
11/29/24
Factory Lead-Time
11 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
1
$26.33
$26.330
10
$21.12
$211.200
25
$20.81
$520.250
50
$19.63
$981.500
100
$18.55
$1,855.000
250
$18.27
$4,567.500
500
+
$17.99
$8,995.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
CD20CDY
Relay SSR 15mA 18V DC-IN 1A 60V DC-OUT 6-Pin CDIP
C1.5LG6
Raceway Duct Fitting - Duct Cover - PVC (Polyvinylchloride) - Grey - 1.8 m - 44.5 mm - 8.9...
CA702
CX Series/ Accessory - End Stop
G1.5X1.5LG6
Wiring Duct ONLY, Slot, Wide Finger - Lt Gray - 1.5"W x 1.5"H - 6' Length - LF PVC
821TD10H-UNI
Electromechanical Relay 12V to 240VDC 12V to 240VAC 15A SPDT (90x17.6x65)mm DIN Rail Time ...