031-325
Amphenol RFRF Connector BNC Straight Crimp Plug for RGB and SVHS Cable 50 Ohm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
031-325
Alias/AKA:
31-325
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
BNC
Impedance:
50 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
Plug
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
-65 to 165 °C
Dimension:
28.2 x 14.3 mm
The Amphenol RF part 031-325 is a reliable BNC straight crimp plug connector designed for use with RGB and SVHS cables in 50 Ohm applications. This connector is easy to install using a crimp tool and provides secure connections for high-quality audio and video signals. Perfect for professional AV setups, broadcast equipment, and other applications requiring a dependable RF connection.
Search Keywords:
031325
IN STOCK:
194
Can Ship immediately
Manufacturer Stock:
1
can ship
12/9/24
On Order:
230
can ship 12/6/24
Minimum Order:
5
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
5
$10.85
$54.250
25
$8.66
$216.500
50
$8.53
$426.500
100
$7.99
$799.000
300
$7.80
$2,340.000
500
$7.01
$3,505.000
1,000
+
$6.91
$6,910.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
221551-3
FEEDTHRU,JACK,BNC,REPACKAGE
5205817-3
FEMALE SCREWLOCK KIT
YM06132C205NQ
4 Tumbler Miniature Switchlock-4A-28V-10,000 cycles-Unsealed
MDR-10-12
AC-DC Industrial DIN rail power supply; Output 12Vdc at 0.84A; plastic case
FN382-6-21
Power Entry Module Filtered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port