Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
031-326
Alias/AKA:
M23329/3-02
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Bag
Type:
BNC
Impedance:
50 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
Plug
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
-65 to 165 °C
Dimension:
30.5 x 14.3 mm
RF Connector BNC Straight Crimp Plug for RG-142 223/U 50 Ohm
Search Keywords:
031326
Possible Replacement options available. See Alternatives
IN STOCK:
80
Can Ship immediately
Manufacturer Stock:
169
can ship
10/28/24
Minimum Order:
5
Factory Lead-Time
11 Weeks
can ship
12/30/24
Quantity
Unit Price
Ext. Price
5
$10.57
$52.850
25
$9.33
$233.250
50
$8.97
$448.500
100
$5.75
$575.000
300
$5.69
$1,707.000
500
$5.63
$2,815.000
1,000
+
$5.58
$5,580.000
Please Note:
Item may be subject to tariff fee if shipping within the United States