Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
031-3376
Alias/AKA:
M39012/21-0002
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
BNC
Impedance:
50 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
Jack
Mounting:
Panel Mount
Body Orientation:
Straight
Terminate To:
Wire
Termination Method:
Solder Cup
Operating Temperature:
-65 to 165 °C
Dimension:
30.2 x 12.7 mm
RF Connector M39012/21-0002 BNC Straight Jack Solder Cup Bulkhead 50 Ohm
Search Keywords:
0313376
IN STOCK:
55
Can Ship immediately
Manufacturer Stock:
15
can ship
12/9/24
Factory Lead-Time
11 Weeks
can ship
2/10/25
Quantity
Unit Price
Ext. Price
1
$22.44
$22.440
10
$17.04
$170.400
25
$16.78
$419.500
50
$15.64
$782.000
100
$14.74
$1,474.000
300
$14.00
$4,200.000
500
+
$13.23
$6,615.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
M55155/201H01
Insulated Turret Double Terminal - 0.718" Overall Length - Vertical - Thread Mount (4-40 S...
100DP1T2B4VS2RE
Toggle Switch - DPDT - On-None-On - 20V - 0.4VA - Gold Plated Contacts - PC Mount - 1/4" D...
43F18RE
Res Wirewound 18 Ohm 1% 3W ±20ppm/°C Conformal Silicone Ceramic AXL