help desk software
DATA SHEET

031-351

Amphenol RF

RF Connector BNC Straight Crimp Plug for RG-58/U RG-58A/U RG-58C/U RG-141/U 50 Ohm .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
031-351
Alias/AKA:
31-351
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Type:
BNC
Impedance:
50 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
Plug
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
-65 to 165 °C
Dimension:
N/A
The AMPHENOL RF part 031-351 is a BNC straight crimp plug designed for various coaxial cable types such as RG-58/U, RG-58A/U, RG-58C/U, and RG-141/U. This 50 ohm RF connector is ideal for applications requiring secure and reliable connections in the field of telecommunications and electronic equipment. With its crimp termination method, it ensures a strong and durable connection, making it perfect for demanding environments. Whether for professional installations or DIY projects, the AMPHENOL RF part 031-351 is a versatile and high-quality solution for all your RF connector needs.
Search Keywords:
031351
IN STOCK: 117
Can Ship immediately
Manufacturer Stock:
109   can ship 12/9/24
Factory Lead-Time
11 Weeks can ship 2/10/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$29.40
$29.400
10
$21.89
$218.900
25
$19.63
$490.750
50
$18.16
$908.000
100
$16.10
$1,610.000
300
$15.37
$4,611.000
500 +
$14.39
$7,195.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models