help desk software

031-4237

Amphenol RF

RF Connector M39012/24-0001 BNC Straight Crimp Jack Hermetic Flat Tab Bulkhead

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
031-4237
Alias/AKA:
M39012/24-0001
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Bag
Type:
BNC
Impedance:
50 Ohm
Operating Frequency:
N/A
Gender:
Jack
Mounting:
Panel Mount
Body Orientation:
Straight
Terminate To:
N/A
Termination Method:
N/A
Operating Temperature:
-65 to 165 °C
Dimension:
34.11 x 17.44 mm
RF Connector M39012/24-0001 BNC Straight Crimp Jack Hermetic Flat Tab Bulkhead
Search Keywords:
0314237
IN STOCK: 264
Can Ship immediately
Manufacturer Stock:
4   can ship 10/25/24
Factory Lead-Time
11 Weeks can ship 12/27/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$26.84
$26.840
10
$17.27
$172.700
25
$16.60
$415.000
50
$15.30
$765.000
100
$14.44
$1,444.000
300
$14.23
$4,269.000
500 +
$14.01
$7,005.000
Please Note: Item may be subject to tariff fee if shipping within the United States