031-4238
Amphenol RFRF Connector M39012/24-0002 BNC Straight Crimp Jack Hermetic Flat Tab Bulkhead .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
031-4238
Alias/AKA:
M39012/24-0002
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
BNC
Impedance:
50 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
Jack
Mounting:
Panel Mount
Body Orientation:
Straight
Terminate To:
Wire
Termination Method:
Eyelet
Operating Temperature:
-65 to 165 °C
Dimension:
30.6 x 12.7 mm
The AMPHENOL RF part 031-4238 is a high-quality RF connector designed for professional applications. This connector, also known as M39012/24-0002, is a BNC straight crimp jack with a hermetic seal, making it suitable for use in demanding environments. Its flat tab design enables easy and secure mounting on a bulkhead or panel. With its superior performance and durable construction, this RF connector is a reliable choice for various electronic systems. Available in bulk packaging for easy integration into production processes.
Search Keywords:
0314238
IN STOCK:
175
Can Ship immediately
Manufacturer Stock:
1
can ship
12/2/24
MOQ for out of Stock Qty:
25
Factory Lead-Time
11 Weeks
can ship
2/6/25
Quantity
Unit Price
Ext. Price
1
$57.99
$57.990
5
$48.73
$243.650
10
$44.02
$440.200
25
$41.94
$1,048.500
50
$40.54
$2,027.000
75
$40.13
$3,009.750
100
+
$36.27
$3,627.000
Tools/3D Models