031-4320
Amphenol RFRF Connector M39012/16-0013 BNC Straight Crimp Plug for RG-58 RG-141 RG-303 50 Ohm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
031-4320
Alias/AKA:
M39012/16-0013
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
BNC
Impedance:
50 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
Plug
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
-65 to 165 °C
Dimension:
27.8 x 14.3 mm
The AMPHENOL RF part 031-4320 is a high-quality and dependable RF Connector that is specifically designed for various applications. This BNC Straight Crimp Plug is compatible with popular coaxial cable types such as RG-58, RG-141, and RG-303. It features a 50 Ohm impedance, ensuring optimal signal transmission. The M39012/16-0013 connector offers a reliable and secure connection, making it a perfect choice for both professional and DIY projects in the field of electronic communications and signal processing. With its durable construction and easy-to-use crimp design, this RF Connector guarantees exceptional performance and longevity.
Search Keywords:
0314320
Possible Replacement options available. See Alternatives
IN STOCK:
673
Ships today, if you order in
Manufacturer Stock:
1
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
11 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
5
$8.67
$43.350
25
$7.26
$181.500
50
$7.00
$350.000
100
$6.58
$658.000
300
$6.48
$1,944.000
500
$6.38
$3,190.000
1,000
+
$6.28
$6,280.000
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
BU-25C
Automotive Copper Clip - 75 Amp
5207908-4
STRAIN REL W/SCREW RET KIT
1757819-1
D-Sub Connector Housing - Plug for Male Contacts - 9 Position - 2 Rows - 2.77 mm (.109 in)...
BU-26-0
Black Insulator for 24 Clip
205089-1
This crimp-style pin contact is for TE's Series 2 Circular Plastic Connectors. The pin has...