031-4321
Amphenol RFRF Connector M39012/16-0015 BNC Straight Crimp Plug for RG-59 RG-62 RG-140 RG-210 50 Ohm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
031-4321
Alias/AKA:
M39012/16-0015
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
BNC
Impedance:
50 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
Plug
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
-65 to 165 °C
Dimension:
28.5 x 14.3 mm
The AMPHENOL RF part 031-4321 is an M39012/16-0015 BNC straight crimp plug designed for use with coaxial cables including RG-59, RG-62, RG-140, and RG-210. This high-quality RF connector boasts a 50 Ohm impedance, ensuring excellent performance in various applications. With its sturdy construction and reliable crimping mechanism, this BNC plug provides a secure and dependable connection. Perfect for professionals in the electronics and telecommunications industries, the AMPHENOL RF part 031-4321 delivers outstanding signal integrity and durability.
Search Keywords:
0314321
IN STOCK:
289
Ships today, if you order in
Manufacturer Stock:
1
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
11 Weeks
can ship
2/7/25
Quantity
Unit Price
Ext. Price
5
$10.42
$52.100
25
$9.87
$246.750
50
$9.68
$484.000
100
$9.35
$935.000
300
$9.21
$2,763.000
500
$9.07
$4,535.000
1,000
+
$8.94
$8,940.000
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
91067-1
TOOL INSERTION/EXTRACTION
2693-100
Caterpillar Grommet - 0.080" Panel - 0.120" Width - 0.052" Thickness - 0.200" Height - 25'...
8944
Cable Clamp - 3/8" Maximum Bundle Diameter - 13/64" Hole Diameter - Screw Mount - Black.
8946
Cable Clamp - 1/2" Maximum Bundle Diameter - 13/64" Hole Diameter - Screw Mount - Black.
21100142
Washers Shakeproof Steel Nickel