031-4427
Amphenol RFRF Connector M39012/16-0503 BNC Straight Crimp Plug for RG-142 RG-400/U 50 Ohm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
031-4427
Alias/AKA:
M39012/16-0503
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Bag
Type:
BNC
Impedance:
50 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
Plug
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
-65 to 165 °C
Dimension:
28.2 x 14.3 mm
The AMPHENOL RF part 031-4427 is a high-quality RF connector designed for various applications. This BNC straight crimp plug is specifically suited for RG-142 and RG-400/U cables, delivering excellent performance in 50 Ohm systems. With an M39012/16-0503 designation, this connector ensures a reliable and secure connection, providing optimal signal transmission for your RF projects. Its straight design allows for easy installation and compatibility with standard BNC connectors. Trust in the excellence of AMPHENOL RF for your RF connector needs.
Search Keywords:
0314427
IN STOCK:
446
Ships today, if you order in
Manufacturer Stock:
280
can ship
10/25/24
Minimum Order:
5
Factory Lead-Time
11 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
5
$13.40
$67.000
25
$12.38
$309.500
50
$11.74
$587.000
100
$10.84
$1,084.000
300
$10.73
$3,219.000
500
$10.62
$5,310.000
1,000
+
$10.52
$10,520.000
CUSTOMERS
ALSO BOUGHT
KA-59-292
M39012/26-0503 - TNC PLUG
KC-19-249
Connector BNC Female Jack - Silver Plating - 50 Ohm Nominal Impedance - Straight.
RV4NAYSD502A
Potentiometer - 2 Watt - Linear - 5 Kohm 10% - 1/4" Dia Slotted Shaft - 7/8" Long
MS3126F20-41S
Conn Circular SKT 41 POS Crimp ST Cable Mount 41 Terminal 1 Port
031-4452
RF Connector M39012/26-0503 TNC Straight Crimp Plug for RG-142 RG-400 50 Ohm