031-4452
Amphenol RFRF Connector M39012/26-0503 TNC Straight Crimp Plug for RG-142 RG-400 50 Ohm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
031-4452
Alias/AKA:
M39012/26-0503
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
TNC
Impedance:
50 Ohm
Operating Frequency:
0 to 11 Hz to GHz
Gender:
Plug
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
-65 to 165 °C
Dimension:
28.6 x 12.7 mm
The AMPHENOL RF 031-4452 is an RF connector designed for reliable and high-performance applications. It features a TNC straight crimp plug that is compatible with RG-142 and RG-400 cables. With a 50 Ohm impedance, this connector ensures seamless signal transmission and optimal connectivity. It is rigorously engineered to meet the stringent requirements of M39012/26-0503 specifications, guaranteeing exceptional quality and performance. Whether used in professional or industrial settings, the AMPHENOL RF 031-4452 is the ideal choice for ensuring reliable and efficient RF connectivity.
Search Keywords:
0314452
IN STOCK:
496
Ships today, if you order in
Manufacturer Stock:
1
can ship
11/29/24
Factory Lead-Time
11 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
1
$19.62
$19.620
10
$14.07
$140.700
25
$13.65
$341.250
50
$13.32
$666.000
100
$12.94
$1,294.000
300
$12.81
$3,843.000
500
+
$12.68
$6,340.000
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
1-480305-0
03P CMNL CAP HSG F/H NATL
31-218-RFX
Conn BNC Adapter 0Hz to 4GHz 50Ohm ST PL/PL Gold
130743-1
Socket Contact - Gold Finish - Crimp - 18 to 22 AWG - Machined Type.
31-9-RFX
RF Adapter - BNC Jack to BNC Plug - Right Angle - 50 Ohm - Maximum Frequency 4 GHz - Brass...
206070-8
Circular Connector Clamp - Straight - 17 - 11.51 mm - Thermoplastic - CPC Series - Circula...