Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
031-5
Alias/AKA:
UG-89/U
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
BNC
Impedance:
50 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
Jack
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Solder
Operating Temperature:
-65 to 165 °C
Dimension:
29 x 14.3 mm
RF Connector UG-89/U BNC Straight Clamp Jack for RG-188 50 Ohm
Search Keywords:
0315
IN STOCK:
233
Ships today, if you order in
Manufacturer Stock:
303
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
11 Weeks
can ship
2/7/25
Quantity
Unit Price
Ext. Price
5
$7.21
$36.050
25
$5.88
$147.000
50
$5.66
$283.000
100
$5.49
$549.000
300
$5.22
$1,566.000
500
$5.14
$2,570.000
1,000
$5.07
$5,070.000
2,500
+
$4.99
$12,475.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
HFW1230K11M
General Purpose Relay - DPDT (2 Form C) - 26.5VDC Coil - 2A Contact - 28VDC Switching - Se...
800-1030-0332-504
80010300332504-Press to test 15/32" PMI T-1 3/4 Midget Flange, Non-dimmable Green Flat Len...
031-2
RF Connector UG-88/U BNC Straight Clamp Plug for RG-58 RG-141 RG-142 RG-400 50 Ohm
MS3476L24-61S
Conn Miniature Circular SKT 61 POS Crimp ST Cable Mount 61 Terminal 1 Port Automotive
031-202
RF Connector UG-88C/U BNC Straight Clamp Plug for RG-58/U RG-141/U RG-142/U RG-223/U ...