031-5431
Amphenol RFRF Connector BNC Right Angle PCB Jack Through Hole Bulkhead 50 Ohm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
031-5431
Alias/AKA:
31-5431
RoHS:
Yes
HTS:
8536694010
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
BNC
Impedance:
50 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
Jack
Mounting:
Through Hole
Body Orientation:
Right Angle
Terminate To:
PCB
Termination Method:
Solder
Operating Temperature:
-65 to 165 °C
Dimension:
35.56 x 14.73 x 15.87 mm
The AMPHENOL RF 031-5431 is a high-quality RF Connector designed for use in numerous electronic applications. This BNC Right Angle PCB Jack features a durable design, allowing for reliable and secure connections. With a bulkhead configuration, it can easily fit onto PCBs and provides excellent signal transmission. This RF Connector has a 50 Ohm impedance, making it suitable for a wide range of RF applications. Ideal for professionals and hobbyists alike, the AMPHENOL RF 031-5431 ensures optimal performance and durability.
Search Keywords:
0315431
IN STOCK:
1,575
Ships today, if you order in
Manufacturer Stock:
8,867
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
11 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
5
$4.33
$21.650
50
$2.84
$142.000
100
$2.67
$267.000
300
$2.63
$789.000
500
$2.59
$1,295.000
1,000
$2.55
$2,550.000
2,500
$2.50
$6,250.000
5,000
+
$2.46
$12,300.000
Tools/3D Models