031-5652
Amphenol RFHex Nut, Chamfered - Brass - Nickel-plated - 14.2mm D Flat x 2.88mm TH - 1/2-28UNEF-2B
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
031-5652
Alias/AKA:
31-5652
RoHS:
Yes
HTS:
7415390000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bulk
Type:
Hex Nut
Dimension:
14.2 x 2.8 mm
Operating Temperature:
N/A
Hex Nut, Chamfered - Brass - Nickel-plated - 14.2mm D Flat x 2.88mm TH - 1/2-28UNEF-2B
Search Keywords:
0315652
IN STOCK:
622
Ships today, if you order in
Manufacturer Stock:
7,521
can ship
11/29/24
Minimum Order:
25
Factory Lead-Time
11 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
25
$1.269
$31.725
250
$1.031
$257.750
500
$0.985
$492.500
1,000
$0.914
$914.000
2,500
$0.808
$2,020.000
5,000
$0.720
$3,600.000
7,500
$0.709
$5,317.500
10,000
+
$0.699
$6,990.000
Product Guides
CUSTOMERS
ALSO BOUGHT
45-074
Data T-Cutter
FN3258-55-34
Power Line Filter 0Hz to 60Hz 55A 480VAC Terminal Block Flange Mount
IT314
Pulse Transformer 3:1:1 1.6Ohm Prim. DCR 0.7Ohm Sec. DCR 30pF 6 Terminal PC Pin Thru-Hole
UHP-500-55
AC/DC Power Supply Single-OUT 55V 8.9A 500W 9-Pin Carton
031-5539-1010
RF Connector BNC Straight PCB Jack Isolated Through Hole Bulkhead 50 Ohm