help desk software
DATA SHEET

031-5927-RFX

Amphenol RF

RF Connector BNC Right Angle Crimp Plug for RG-58 50 Ohm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
031-5927-RFX
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
BNC
Impedance:
50 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
Plug
Mounting:
Cable Mount
Body Orientation:
Right Angle
Terminate To:
N/A
Termination Method:
Crimp
Operating Temperature:
-65 to 165 °C
Dimension:
27.3 mm
RF Connector BNC Right Angle Crimp Plug for RG-58 50 Ohm
Search Keywords:
0315927RFX
IN STOCK: 17
Ships today, if you order in
Minimum Order:
3
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$16.62
$49.860
10
$13.16
$131.600
25
$11.50
$287.500
64 +
$10.29
$658.560
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models