Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
031-6
Alias/AKA:
31-6
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
Cap
Dimension:
N/A
Operating Temperature:
N/A
BNC Plug Cap and Chain CW-123/U
Search Keywords:
0316
IN STOCK:
220
Ships today, if you order in
Manufacturer Stock:
1
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
11 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
5
$6.11
$30.550
25
$4.48
$112.000
100
$4.10
$410.000
300
$3.94
$1,182.000
500
$3.83
$1,915.000
1,000
$3.27
$3,270.000
2,500
$3.05
$7,625.000
5,000
+
$3.00
$15,000.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
423511-1-03N
Switch Rotary SP3T 3 Flatted Shaft Solder Lug
205556-2
D Sub Connector - DB9 - 9 Contacts - Plug - Crimp Pins Included - DE - AMPLIMITE 109 Serie...
SCH628NR
Transducer - Alarm - Location - Alarm - Continuous - 6 V - 28 V - 23 mA - 90 dBA - 2400Hz ...
205558-2
D Sub Connector Housing - 15 Positions - D Sub - DA - AMPLIMITE 109 Series - Plug - Steel ...
2TL1-10
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position, Spec...