031-6112
Amphenol RFConn AMC-TNC Adapter PL/F 0Hz to 3GHz 50Ohm ST Panel Mount Gold Bag .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
031-6112
Alias/AKA:
31-6112
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
AMC-TNC Adapter
Impedance:
50 Ohm
Operating Frequency:
0 to 3 Hz to GHz
Gender:
PL/F
Mounting:
Panel Mount
Body Orientation:
Straight
Terminate To:
N/A
Termination Method:
N/A
Operating Temperature:
-40 to 90 °C
Dimension:
22.35 x 12.7 mm
The Amphenol RF 031-6112 is a high-quality connector adapter designed to provide a reliable connection between AMC and TNC connectors. This adapter features a female AMC connector on one end and a male TNC connector on the other, making it ideal for a wide range of applications. With a frequency range of 0Hz to 3GHz and a 50Ohm impedance, this adapter ensures excellent signal transmission. The gold-plated contacts offer superior conductivity and durability, while the sturdy panel mount design allows for secure installation. Perfect for use in a variety of industries, this adapter comes in a convenient bag for easy storage and transport.
Search Keywords:
0316112
IN STOCK:
158
Ships today, if you order in
Manufacturer Stock:
99
can ship
11/29/24
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
11 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
5
$14.44
$72.200
10
$14.29
$142.900
25
$13.70
$342.500
50
$13.56
$678.000
75
$13.42
$1,006.500
100
+
$13.29
$1,329.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models