Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
031-6507
Alias/AKA:
31-6507
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tray
Type:
TNC
Impedance:
50 Ohm
Operating Frequency:
0 to 6 Hz to GHz
Gender:
Jack
Mounting:
Panel Mount
Body Orientation:
Straight
Terminate To:
LMR200 Cable
Termination Method:
N/A
Operating Temperature:
-40 to 85 °C
Dimension:
33.9 x 18 mm
RF Connector TNC Straight Crimp Jack for LMR-200 IP-67 Bulkhead ARC 50 Ohm
Search Keywords:
0316507
IN STOCK:
23
Can Ship immediately
Manufacturer Stock:
360
can ship
12/2/24
Factory Lead-Time
11 Weeks
can ship
2/6/25
Quantity
Unit Price
Ext. Price
1
$28.18
$28.180
10
$24.08
$240.800
25
$21.97
$549.250
50
$21.75
$1,087.500
100
$18.69
$1,869.000
250
$18.51
$4,627.500
500
+
$15.98
$7,990.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models