Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
031-70008
Alias/AKA:
31-70008
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
BNC
Impedance:
75 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
Plug
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
-65 to 165 °C
Dimension:
31.7 x 14.3 mm
RF Connector BNC Straight Crimp Plug for RG-59 75 Ohm
Search Keywords:
03170008
Possible Replacement options available. See Alternatives
IN STOCK:
55
Ships today, if you order in
Manufacturer Stock:
277
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
11 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
5
$13.96
$69.800
25
$12.49
$312.250
50
$11.93
$596.500
100
$11.22
$1,122.000
300
$10.23
$3,069.000
500
$9.57
$4,785.000
1,000
+
$8.78
$8,780.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
40-9709M
9 PIN D SUB-MINI PLUG
ABC-1/2
Fuse Miniature Fast Acting 12A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Automotive CSA...
8161SHZQE2
Alternate Action and Momentary Pushbutton Switches
RKS2R0E
Res Wirewound Rheostat 2 Ohm 10% 100W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 79.38 X 88.2mm) ...
GLD-1/2
Fuse Pin Indicating Fast Acting 12A 125V Holder Cartridge 6.3 X 32mm Fiber Carton