Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
031-70009
Alias/AKA:
31-70009
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
BNC
Impedance:
75 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
Jack
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
-65 to 165 °C
Dimension:
30 x 12.9 mm
RF Connector BNC Straight Crimp Jack for RG-59 75 Ohm
Search Keywords:
03170009
Possible Replacement options available. See Alternatives
IN STOCK:
45
Can Ship immediately
Manufacturer Stock:
8
can ship
10/28/24
MOQ for out of Stock Qty:
25
Factory Lead-Time
11 Weeks
can ship
12/30/24
Quantity
Unit Price
Ext. Price
1
$80.88
$80.880
5
$65.28
$326.400
10
$63.26
$632.600
25
$61.33
$1,533.250
50
$60.71
$3,035.500
75
$60.11
$4,508.250
100
+
$59.51
$5,951.000
Tools/3D Models