Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
031-70234
Alias/AKA:
31-70234
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
BNC
Impedance:
75 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
Plug
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
-65 to 165 °C
Dimension:
25.4 x 14.3 mm
RF Connector BNC Straight Crimp Plug for Belden 1694A Cable 75 Ohm
Search Keywords:
03170234
Possible Replacement options available. See Alternatives
IN STOCK:
90
Can Ship immediately
Manufacturer Stock:
559
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
11 Weeks
can ship
2/7/25
Quantity
Unit Price
Ext. Price
5
$4.82
$24.100
50
$3.24
$162.000
100
$2.92
$292.000
300
$2.69
$807.000
500
$2.64
$1,320.000
1,000
$2.60
$2,600.000
2,500
$2.56
$6,400.000
5,000
+
$2.52
$12,600.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides