031-80106
Amphenol RFRF Connector BNC Straight Crimp Plug for RG-174 75 Ohm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
031-80106
Alias/AKA:
31-80106
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
BNC
Impedance:
75 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
Plug
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
RG174 Cable
Termination Method:
Crimp
Operating Temperature:
-65 to 165 °C
Dimension:
29.8 x 14.3 mm
The AMPHENOL RF part 031-80106 is a high-quality RF connector designed for various applications. This BNC Straight Crimp Plug is specifically designed for use with RG-174 cables, providing a secure and reliable connection. With a 75-ohm impedance, it ensures optimal signal transmission and reception. Whether you're a professional in the telecommunications industry or an avid hobbyist, this RF connector is an essential component for your projects. Trust AMPHENOL RF for top-notch quality and performance.
Search Keywords:
03180106
IN STOCK:
75
Can Ship immediately
Manufacturer Stock:
423
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
11 Weeks
can ship
2/4/25
Quantity
Unit Price
Ext. Price
5
$7.01
$35.050
25
$5.94
$148.500
100
$5.53
$553.000
300
$5.00
$1,500.000
500
$4.32
$2,160.000
1,000
$4.21
$4,210.000
2,500
$4.11
$10,275.000
5,000
+
$4.05
$20,250.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides