Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
031-80109
Alias/AKA:
31-80109
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
BNC
Impedance:
75 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
Plug
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
1694A Cable
Termination Method:
Crimp
Operating Temperature:
-65 to 165 °C
Dimension:
27.81 x 14.3 mm
RF Connector BNC Straight Crimp Plug for Belden 1694A 75 Ohm
Search Keywords:
03180109
Possible Replacement options available. See Alternatives
IN STOCK:
31
Can Ship immediately
Manufacturer Stock:
199
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
11 Weeks
can ship
2/7/25
Quantity
Unit Price
Ext. Price
5
$6.76
$33.800
25
$5.73
$143.250
100
$5.32
$532.000
300
$4.87
$1,461.000
500
$4.23
$2,115.000
1,000
$4.12
$4,120.000
2,500
$4.03
$10,075.000
5,000
+
$3.97
$19,850.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
553-0133F
553 Series CBI 3mm 2hx1w Y, Cath R
553-0211F
553 Series CBI 3mm 2hx1w R 2mA
831VS-240A
Electromechanical Relay 240VAC 15A SPDT (90x17.6x65)mm DIN Rail Voltage Relay
3030844
End cover - length: 97 mm - width: 2.2 mm - height: 50.5 mm - color: gray
8788580000
Conn D-Subminiature