034-1026
Amphenol RFRF Connector HD-BNC Straight Crimp Plug for Belden 1855A Cable 75 Ohm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
034-1026
Alias/AKA:
34-1026
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Bag
Type:
HD-BNC
Impedance:
75 Ohm
Operating Frequency:
N/A
Gender:
Plug
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
N/A
Dimension:
N/A
The AMPHENOL RF part 034-1026 is a high-quality RF Connector designed for use with Belden 1855A Cable. This straight crimp plug is specifically designed for 75 Ohm applications, making it perfect for high-frequency signal transmission. The HD-BNC connector offers reliable performance and a secure connection, ensuring optimal signal integrity. Whether you are working on professional broadcast systems, telecommunications, or other demanding RF applications, the AMPHENOL RF 034-1026 is the ideal choice for a seamless and high-quality connection.
Search Keywords:
0341026
IN STOCK:
3,468
Can Ship immediately
Manufacturer Stock:
3,145
can ship
10/28/24
Minimum Order:
5
Factory Lead-Time
11 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
5
$10.05
$50.250
25
$9.24
$231.000
50
$8.77
$438.500
100
$5.80
$580.000
300
$5.72
$1,716.000
500
$5.63
$2,815.000
1,000
+
$5.55
$5,550.000
Please Note:
Item may be subject to tariff fee if shipping within the United States