034-1030-12G
Amphenol RFRF Connector HD-BNC Right Angle PCB Jack 12G Optimized Bulkhead 75 Ohm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
034-1030-12G
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
HD-BNC
Impedance:
75
Operating Frequency:
0 to 12 Hz to GHz
Gender:
Jack
Mounting:
Through Hole
Body Orientation:
Right Angle
Terminate To:
PCB
Termination Method:
Solder
Operating Temperature:
-65 to 165 °C
Dimension:
7.5 x 20.3 x 8 mm
The AMPHENOL RF part 034-1030-12G is a high-quality RF connector designed for superior performance in high-frequency applications. It features a HD-BNC right angle PCB jack configuration, allowing for efficient and reliable connections in restricted spaces. With its 12G optimization, this connector is capable of handling data rates up to 12 gigabits per second, making it ideal for modern high-speed digital applications. The bulkhead design ensures secure mounting on panels or enclosures while maintaining a 75-ohm impedance for optimal signal integrity. Whether used in broadcast, telecommunications, or other RF applications, the AMPHENOL RF 034-1030-12G is a versatile and reliable connector choice.
Search Keywords:
034103012G
IN STOCK:
1,055
Can Ship immediately
Manufacturer Stock:
1,534
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
11 Weeks
can ship
2/10/25
Quantity
Unit Price
Ext. Price
5
$7.53
$37.650
25
$5.78
$144.500
50
$5.69
$284.500
100
$5.33
$533.000
300
$5.25
$1,575.000
500
$4.84
$2,420.000
1,000
+
$4.77
$4,770.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
1-962915-1
TAB 2.8x0.8 CONTACT CS SWS Sn
776273-4
14POS,AMPSEAL,SOC HSG ASSY,SLD,COD 4
142-9701-201
SMA Non-Magnetic Jack Assembly, Straight PCB Mount
HEL-705-U-0-24-00
RTD (Resistance Temperature Detector) - 1 kOhms - ±0.2% Tolerance - ±0.5°C Accuracy - Plat...
KBP-17AG-120
Power Relay