034-1046
Amphenol RFRF Connector - HD-BNC Straight Crimp Jack for Belden 1855A Cable Bulkhead 75 Ohms .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
034-1046
Alias/AKA:
34-1046
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
HD-BNC
Impedance:
75
Operating Frequency:
0 to 4 Hz to GHz
Gender:
Jack
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
-65 to 165 °C
Dimension:
29.7 x 9.7 mm
The AMPHENOL RF part 034-1046 is a reliable and high-quality RF connector designed for professional applications. It features a HD-BNC straight crimp jack configuration, making it easy to secure onto Belden 1855A cables for seamless connectivity. With a bulkhead design, this connector allows for convenient installation and ensures a secure fit. Offering a 75 Ohms impedance, it is optimized for excellent signal transmission and reception. Whether you require it for broadcasting, telecommunications, or any other RF application, this AMPHENOL RF connector is built to meet your demands for robust and efficient performance.
Search Keywords:
0341046
IN STOCK:
198
Can Ship immediately
Manufacturer Stock:
1,239
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
11 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
5
$11.42
$57.100
25
$9.87
$246.750
50
$9.77
$488.500
100
$8.78
$878.000
300
$8.37
$2,511.000
500
$7.84
$3,920.000
1,000
+
$7.19
$7,190.000
Please Note:
Item may be subject to tariff fee if shipping within the United States