034-1053
Amphenol RFRF Connector HD-BNC Straight Crimp Jack for Belden 179DT RG-179 Cable Bulkhead 75 Ohm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
034-1053
Alias/AKA:
34-1053
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
BNC
Impedance:
75 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
Jack
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
-65 to 165 °C
Dimension:
20.25 mm
The AMPHENOL RF part 034-1053 is a high-quality RF Connector that is ideal for use with Belden 179DT and RG-179 cables. It features a straight crimp jack design, which allows for a secure and reliable connection. The connector is designed for bulkhead mounting, making it perfect for a wide range of applications. With a 75 Ohm impedance, this connector ensures optimal signal transmission and minimal signal loss. Trust AMPHENOL RF for all your RF Connector needs.
Search Keywords:
0341053
IN STOCK:
659
Ships today, if you order in
Manufacturer Stock:
1
can ship
12/2/24
On Order:
329
can ship 1/24/25
Minimum Order:
5
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
5
$8.09
$40.450
25
$6.43
$160.750
50
$6.34
$317.000
100
$5.71
$571.000
300
$5.62
$1,686.000
500
$5.15
$2,575.000
1,000
$4.66
$4,660.000
2,500
+
$4.59
$11,475.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
192990-1790
Circular Connector - 19 Contact - Polyamide - Male - Solder Terminal - Receptacle
901-103
RF Connector SMA Straight Clamp Plug for RG-142 RG-223 50 Ohm
89PBR25K
Res Cermet POT 25K Ohm 10% 0.75W(3/4W) 20(Elec)Turn (30.73 X 9.53 X 9.53mm) Pin Panel Moun...
1-5102321-0
A/L UNIV HDR 50P VERT LG LAT
1052926-1
2052 8002 92