034-1055
Amphenol RFRF Connector HD-BNC Straight Crimp Plug for 735A Cable 75 Ohm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
034-1055
Alias/AKA:
34-1055
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
BNC
Impedance:
75 Ohm
Operating Frequency:
0 to 6 Hz to GHz
Gender:
Plug
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
735A Cable
Termination Method:
N/A
Operating Temperature:
-65 to 165 °C
Dimension:
32.44 mm
The Amphenol RF 034-1055 is a high-quality RF connector designed for use with 735A cable. This straight crimp plug features an HD-BNC connection and is rated for 75 Ohm impedance, making it ideal for a variety of professional applications where high-performance signal transmission is essential. Trust Amphenol RF for reliable, durable connectors that deliver exceptional performance.
Search Keywords:
0341055
IN STOCK:
0
Manufacturer Stock:
1
can ship
12/2/24
On Order:
311
can ship 12/27/24
Minimum Order:
5
Factory Lead-Time
11 Weeks
can ship
2/3/25
Quantity
Unit Price
Ext. Price
5
$10.97
$54.850
25
$9.57
$239.250
50
$9.43
$471.500
100
$8.37
$837.000
300
$8.18
$2,454.000
500
$7.73
$3,865.000
1,000
+
$7.09
$7,090.000
Please Note:
Item may be subject to tariff fee if shipping within the United States