Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
034-5008
Alias/AKA:
34-5008
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
BNC
Impedance:
50 Ohm
Operating Frequency:
0 to 6 Hz to GHz
Gender:
Plug
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
RG316 Cable
Termination Method:
N/A
Operating Temperature:
-65 to 165 °C
Dimension:
20.15 mm
RF Connector HD-BNC Straight Crimp Plug for RG-316 Cable 50 Ohm
Search Keywords:
0345008
IN STOCK:
305
Ships today, if you order in
Manufacturer Stock:
1,241
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
11 Weeks
can ship
2/7/25
Quantity
Unit Price
Ext. Price
5
$7.96
$39.800
25
$7.29
$182.250
100
$5.99
$599.000
300
$5.74
$1,722.000
500
$5.68
$2,840.000
1,000
$5.18
$5,180.000
2,500
$5.13
$12,825.000
5,000
+
$5.08
$25,400.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models