Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
034-5017
Alias/AKA:
34-5017
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
BNC
Impedance:
50
Operating Frequency:
0 to 6 Hz to GHz
Gender:
Plug
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
LMR195 Cable
Termination Method:
N/A
Operating Temperature:
N/A
Dimension:
26.42 x 7.75 mm
RF Connector - HD-BNC Straight Crimp Plug for LMR-195-UF IP-67 50 Ohms
Search Keywords:
0345017
IN STOCK:
367
Ships today, if you order in
Manufacturer Stock:
91
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
11 Weeks
can ship
2/6/25
Quantity
Unit Price
Ext. Price
5
$12.54
$62.700
25
$10.34
$258.500
50
$10.19
$509.500
100
$9.38
$938.000
300
$8.95
$2,685.000
500
$8.36
$4,180.000
1,000
+
$7.84
$7,840.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models