help desk software
DATA SHEET

081-160

Amphenol RF

RF Connector FME Straight Crimp Jack for .043" Wire 50 Ohm .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
081-160
Alias/AKA:
81160
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Type:
FME
Impedance:
50 Ohm
Operating Frequency:
N/A
Gender:
Jack
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
N/A
Dimension:
N/A
The AMPHENOL RF 081-160 is a high-quality RF connector designed for FME straight crimp jack termination on .043 wire. This connector offers a 50-ohm impedance, ensuring excellent signal quality and transmission. With its straight crimp design, it provides a secure and reliable connection. Whether you need to establish a connection in telecommunications, automotive, or other applications, the AMPHENOL RF 081-160 is a reliable choice.
Search Keywords:
081160
IN STOCK: 42
Can Ship immediately
Manufacturer Stock:
1   can ship 12/9/24
Minimum Order:
5
Factory Lead-Time
11 Weeks can ship 2/10/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.080
$35.400
50
$4.674
$233.700
100
$3.832
$383.200
300
$3.672
$1,101.600
500
$3.630
$1,815.000
1,000
$3.448
$3,448.000
2,500
$3.413
$8,532.500
5,000 +
$3.379
$16,895.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models