082-106
Amphenol RFRF Connector Accessory - N-Type Plug Cap and Chain MX-913/U .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
082-106
Alias/AKA:
82-106
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
Male Cap with Chain
Dimension:
N/A
Operating Temperature:
N/A
The AMPHENOL RF part 082-106 is a high-quality RF connector accessory designed for N-Type connectors. This product is a plug cap and chain set, specifically the MX-913/U model, which helps to protect the connector when not in use and keep it securely attached to the cable. Perfect for use in various RF applications, this accessory ensures the longevity and reliability of your N-Type connectors.
Search Keywords:
082106
IN STOCK:
158
Ships today, if you order in
Manufacturer Stock:
1
can ship
11/29/24
Factory Lead-Time
11 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
1
$33.29
$33.290
5
$29.54
$147.700
25
$27.10
$677.500
50
$26.16
$1,308.000
100
$22.78
$2,278.000
300
$22.50
$6,750.000
500
+
$22.27
$11,135.000
Product Guides
CUSTOMERS
ALSO BOUGHT
73251-0420
SMA Flange - Two Hole - Jack Receptacle -Candlestick
EQCO62T20.3
Specialized Interface - Serial - Video Cameras - Video Switchers - Video Editing Systems -...
VFM-20A
20 A Input, 75 Vdc Max Input PCB Mount Dc Filter Module
VENT-MS1NMS-O8001
Connector Breathablevent M12*1.5 Sus 1600 Oleophobic.