Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
082-202
Alias/AKA:
UG-21D/U
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
Type N
Impedance:
50 Ohm
Operating Frequency:
0 to 11 Hz to GHz
Gender:
Plug
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Clamp
Operating Temperature:
-65 to 165 °C
Dimension:
38.1 x 21 mm
RF Connector UG-21D/U N-Type Straight Clamp Plug for RG-8 50 Ohm
Search Keywords:
082202
IN STOCK:
191
Can Ship immediately
Manufacturer Stock:
4
can ship
12/2/24
Factory Lead-Time
11 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
1
$31.90
$31.900
10
$20.03
$200.300
25
$19.39
$484.750
50
$18.91
$945.500
100
$18.01
$1,801.000
300
$17.49
$5,247.000
500
+
$17.23
$8,615.000
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
34321
SPLICE,SOLIS BUTT 8
MS3126E12-10S
Conn Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
97-3057-6
Backshell With Cable Clamp Straight Die Cast Zinc Alloy Olive Drab/Green Chrome Automotive
082-63
RF Connector N-Type Straight Clamp Jack for RG-8 RG-9 RG-144 RG-165 RG-213 50 Ohm
DK-621-0438-3S
Conn Triaxial Solder ST F