082-213
Amphenol RFConn Type N Adapter 0Hz to 11GHz 50Ohm RA Cable Mount PL/F Silver .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
082-213
Alias/AKA:
UG-27C/U
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Type:
Type N Adapter
Impedance:
50 Ohm
Operating Frequency:
0 to 11 Hz to GHz
Gender:
PL/F
Mounting:
N/A
Body Orientation:
Right Angle
Terminate To:
N/A
Termination Method:
N/A
Operating Temperature:
N/A
Dimension:
33.3 x 35.7 mm
The AMPHENOL RF part 082-213 is a high-quality Conn Type N Adapter, designed for use in various applications. This adapter offers excellent performance with a frequency range from 0Hz to 11GHz and a 50Ohm impedance. It features a right angle cable mount PL/F connector, allowing for convenient and secure cable attachment. The adapter is made of durable materials and is silver-plated to ensure optimal conductivity and resistance to corrosion. Suitable for professional and industrial use, this Conn Type N Adapter is a reliable choice for your connectivity needs.
Search Keywords:
082213
IN STOCK:
1,101
Ships today, if you order in
Manufacturer Stock:
1
can ship
12/2/24
On Order:
636
can ship 12/5/24
18
can ship 12/26/24
Factory Lead-Time
32 Weeks
can ship
6/27/25
Quantity
Unit Price
Ext. Price
1
$45.98
$45.980
5
$39.12
$195.600
10
$35.02
$350.200
25
$33.52
$838.000
50
$31.85
$1,592.500
100
$31.21
$3,121.000
250
+
$30.60
$7,650.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
350536-2
Contact - Universal MATE-N-LOK Series - Socket - Crimp - 14 AWG - Gold Plated Contacts.
207470-1
D Sub Backshell - AMPLIMITE Series - DA - 90° - 180° - Thermoplastic Body.
PBPS19005BK2
rack - steel panel
PBPS19007BK2
rack - steel panel
22AC2
MICRO SWITCH™ Basic Switches: AC Series, Door Switch, Single Pole Double Throw (SPDT), 15 ...