082-312
Amphenol RFRF Connector UG-1185/U N-Type Straight Clamp Plug for RG-8 RG-9 RG-144 RG-165 RG-213 50 Ohm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
082-312
Alias/AKA:
UG-1185/U
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Type:
Type N
Impedance:
50 Ohm
Operating Frequency:
0 to 11 Hz to GHz
Gender:
Plug
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Clamp
Operating Temperature:
-65 to 165 °C
Dimension:
38.1 x 21 mm
The AMPHENOL RF 082-312 is a high-quality RF connector that offers excellent performance and durability. Featuring a UG-1185/U N-Type Straight Clamp Plug design, this connector is specifically designed for use with various types of coaxial cables including RG-8, RG-9, RG-144, RG-165, and RG-213. With a 50 Ohm impedance, this connector provides reliable signal transmission and is ideal for use in a wide range of applications including telecommunications, military, and aerospace. The N-Type Straight Clamp Plug design ensures a secure and robust connection, while the high-quality construction guarantees long-lasting performance. Experience superior signal integrity and connectivity with the AMPHENOL RF 082-312 RF connector.
Search Keywords:
082312
IN STOCK:
89
Ships today, if you order in
Manufacturer Stock:
1
can ship
11/29/24
On Order:
438
can ship 12/16/24
Factory Lead-Time
11 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
1
$25.91
$25.910
10
$19.11
$191.100
25
$18.77
$469.250
50
$18.08
$904.000
100
$17.40
$1,740.000
250
$17.13
$4,282.500
500
+
$16.88
$8,440.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
083-822
RF Connector PL-259 UHF Straight Solder Plug for RG-8 ARMY PL-259 NAVY 49190
082-63
RF Connector N-Type Straight Clamp Jack for RG-8 RG-9 RG-144 RG-165 RG-213 50 Ohm
000-35275
N Type Connector Jack - Female Socket - 50 Ohm - Threaded - Solder Contact Termination - C...
031-2
RF Connector UG-88/U BNC Straight Clamp Plug for RG-58 RG-141 RG-142 RG-400 50 Ohm
031-221
RF Connector - BNC Straight Jack - UG-1094/U - Solder Cup - 50 Ohm - Bulkhead - Maximum Fr...