Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
082-340
Alias/AKA:
M39012/01B0007
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
Type N
Impedance:
50 Ohm
Operating Frequency:
0 to 11 Hz to GHz
Gender:
Plug
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
-65 to 165 °C
Dimension:
37.7 x 21 mm
RF Connector M39012/01B0007 N-Type Straight Crimp Plug for RG-8 RG-213 50 Ohm
Search Keywords:
082340
IN STOCK:
210
Can Ship immediately
Manufacturer Stock:
1
can ship
12/9/24
Factory Lead-Time
11 Weeks
can ship
2/7/25
Quantity
Unit Price
Ext. Price
1
$21.19
$21.190
10
$14.53
$145.300
25
$14.01
$350.250
50
$12.66
$633.000
100
$12.29
$1,229.000
300
$12.10
$3,630.000
500
+
$11.92
$5,960.000
Tools/3D Models
Product Guides