082-4425
Amphenol RFRF Connector M39012/01-0501 N-Type Straight Crimp Plug for RG-9 RG-214 RG-225 RG-393 50 Ohm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
082-4425
Alias/AKA:
M39012/01-0501
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
Type N
Impedance:
50 Ohm
Operating Frequency:
0 to 11 Hz to GHz
Gender:
Plug
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
-65 to 165 °C
Dimension:
36.9 x 21 mm
The AMPHENOL RF part 082-4425 is a high-quality N-Type Straight Crimp Plug for RG-9, RG-214, RG-225, and RG-393 cables. This 50 Ohm connector is specifically designed for optimal performance and reliability in RF applications. It features a durable construction with excellent electrical conductivity, ensuring low signal loss and high signal integrity. With its easy crimp installation, this connector provides a secure and dependable connection, making it suitable for various industrial and commercial applications. Upgrade your RF systems with the AMPHENOL RF part 082-4425 for seamless transmission and enhanced performance.
Search Keywords:
0824425
IN STOCK:
230
Ships today, if you order in
Manufacturer Stock:
1
can ship
11/29/24
Factory Lead-Time
11 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
1
$27.71
$27.710
5
$23.94
$119.700
25
$22.60
$565.000
50
$21.58
$1,079.000
100
$19.33
$1,933.000
300
$19.14
$5,742.000
500
+
$18.95
$9,475.000
CUSTOMERS
ALSO BOUGHT
5352332-1
2MM HM TYPE A MALE HDR 154 POS
1101M2S3AQE2
Miniature Slide Switch
R1G310-AD17-11
DC Motorized Impeller Centrifugal Ball Bearing 48V 36V to 52V 1236CFM 67dB
D-436-0128
Connector Terminals, Splice Terminal Copper Alloy Blue 18.5mm Tin Bag/Box
CMRD2455
Solid State Relay With Integrated Heat Sink - SPST-NO (1 Form A) - AC, Zero Cross Output -...